
Informations produit
Aperçu du produit
The MC06XS4200FK is a 24V High-side Switch with integrated control and multiple protective and diagnostic functions. The low RDSON channels can control different load types, bulb lamps, solenoids or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI, allowing easy integration into existing applications. Both channels can be controlled individually by external or internal clock signals for PWM mode or by direct inputs and can also be parallelized. With increased integration, the switch drives lighter-weight, smaller systems and a lower component count. Programmable dynamic threshold over current protection and over-temperature protection with programmable auto-retry functions.
- Flexible load management from 1 to 24A with possible parallel output operating modes
- Accurate temperature and synchronous/asynchronous current sensing
- Individually programmable internal/external PWM clock signals
- Sleep mode with minimal supply current (<lt/>10µA at 24V)
- Compatible PCB foot print and SPI software driver among the family
Applications
Industrial, Signal Processing
Spécifications techniques
High Side
36V
0.006ohm
23Pins
Active Low
-40°C
-
MSL 3 - 168 hours
-
2Channels
15A
PQFN
No
2Outputs
125°C
-
No SVHC (15-Jan-2019)
PQFN
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
