MC56F83786MLK
Digital Signal Controller, MC56F837xx Series, 100 MHz, 256 KB, 68 I/O's, CAN, I2C, SCI, SPI, 1 V

| Fabricant | NXP |
|---|---|
| Réf. Fabricant | MC56F83786MLKCopie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 92AH7675 |
| Gamme de produit | MC56F837xx Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 24,260 $ |
| 10+ | 21,230 $ |
| 25+ | 17,580 $ |
| 50+ | 15,760 $ |
| 100+ | 14,550 $ |
| 250+ | 13,580 $ |
| 500+ | 12,860 $ |
Informations produit
| Fabricant | NXP |
|---|---|
| Réf. Fabricant | MC56F83786MLKCopie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 92AH7675 |
| Gamme de produit | MC56F837xx Series |
| Fiche technique | |
| Product Range | MC56F837xx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 256KB |
| No. of I/O's | 68I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 80Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Aperçu du produit
MC56F83786MLK is a performance-level digital signal controller. It leverages the high-performance 56800EX DSP core, with both core and bus frequency up to 100MHz. Plus, the integration of all kinds of high-performance peripherals, this product extends the DSC performance to its highest level, which is extremely suitable for high-performance digital power conversion and high-performance single/dual motor control applications. Target applications include industrial control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, power distribution systems, motor control (ACIM, BLDC, PMSM, SR, stepper), uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single 3.3V power supply
- Instruction set supports both fractional arithmetic and integer arithmetic
- Four 36-bit accumulators, including extension bits
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions enable compact code
- Software subroutine and interrupt stack, with the stack's depth limited only by memory
- 100MHz core frequency
- 256kB flash, 64kB RAM, 32kB ROM
- 80-pin LQFP package
- Temperature range from –40°C to 125°C
Spécifications techniques
| Product Range | MC56F837xx Series |
|---|---|
| Flash Memory Size | 256KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 68I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 80Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Documents techniques (2)
Produits de remplacement pour MC56F83786MLK
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (27-Jun-2018) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |