Informations produit
Aperçu du produit
MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual (dual Cortex‑A7 + Cortex‑M4) applications processor, utilizing both the Arm® Cortex®-A7 and Cortex®-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors’ primary features including hardware-enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich on-board solutions to Wi-Fi®/Bluetooth®4.0+EDR (Supporting Bluetooth Low Energy), and dual 1 Gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux® or Android™ on the Arm Cortex-A7 core and FreeRTOS on the Arm Cortex-M4 core, exploring the full potential of the Heterogeneous Multicore Processing (HMP) architecture.
- i.MX 7Dual processors: dual Arm® Cortex‑A7 (up to 1 GHz) + Single Arm® Cortex‑M4 up to 200MHz
- 1GB DDR3 memory, expansion footprint (eMMC, NAND flash and QSPI flash)
- Port for parallel LCD display, HDMI display, MIPI DSI display and MIPI CSI CMOS sensor (camera)
- Wireless: 802.11 a/b/g/n/ac Wi-Fi® on board and Bluetooth V4.0 + EDR on board
- Connectivity: dual Ethernet (both 1GigE) on board, 1 SD socket for boot code, 1 mikroBus™ socket
- Connectivity: 1 USB host CONN, 1 micro USB OTG CONN, full mini PCIe socket, SIM card slot, CAN(DB-9)
- Debug: UART via USB port, 10-pin standard JTAG connector for debugging
- Tools & OS Support: Linux®, Android™ and FreeRTOS
Contenu
i.MX 7Dual SABRE board, Power supply, USB cable (micro‑B to A), Quick Start Guide, SD card with bootable Linux operating system demonstration.
Spécifications techniques
NXP
i.MX7 Dual
Cortex-A7, Cortex-M4
Dev Board i.MX 7D, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
To Be Advised
-
ARM
i.MX7D
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit