Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNXP
Réf. FabricantMMA8652FCR1Copie
Code Commande12X9001
Fiche technique
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageDFN
No. of Pins10Pins
Sensor Case StyleDFN
Sensitivity Typ1024 LSB/g, 512LSB/g, 256LSB/g
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min256counts/g
Sensitivity Max1024counts/g
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
The MMA8652FCR1 is a 12-bit Accelerometer features industry leading performance. This accelerometer is packed with embedded functions that include flexible user-programmable options and two configurable interrupt pins. Overall power savings is achieved through inertial wake-up interrupt signals that monitor events and remain in a low-power mode during periods of inactivity.
- 1mg per LSB High sensitivity
- Low noise - 150 micro g per root hertz (independent of resolution)
- 7μA Low-power mode
- 1.62 to 3.6V Interrupt and IIC interface supply
- 1.5 to 800Hz Output data rate
Applications
Sensing & Instrumentation, Consumer Electronics
Spécifications techniques
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
DFN
Sensor Case Style
DFN
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Sensitivity Max
1024counts/g
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
10Pins
Sensitivity Typ
1024 LSB/g, 512LSB/g, 256LSB/g
Supply Voltage Max
3.6V
Sensitivity Min
256counts/g
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
