Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 26,430 $ |
| 5+ | 25,080 $ |
| 10+ | 23,700 $ |
| 25+ | 22,310 $ |
| 50+ | 20,800 $ |
| 100+ | 20,350 $ |
| 250+ | 19,700 $ |
Informations produit
Aperçu du produit
The MPXV7025DP is an integrated silicon Pressure Sensor for use with remote monitoring devices. The MPXV7025 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure. The MPXV7025 is designed to measure positive and negative pressure. In addition, with an offset specifically at 2.5V instead of the conventional 0V, this new series allows to measure pressure up to 25kPa through each port for pressure sensing but also for vacuum sensing (refer to the transfer function in the data sheet for more detailed information).
- 5.0% Maximum error over 0 to 85°C
- Patented silicon shear stress strain gauge
- 90mV/kPa Sensitivity
- 0.1mADC Output source current at full scale output
- 1ms Response time
- 20ms Warm-up time
Applications
Medical, Automation & Process Control, System Monitoring
Spécifications techniques
Differential
-25kPa
4.75V
SOP
8Pins
± 5%
Surface Mount
Air
125°C
-
No SVHC (17-Jan-2022)
90mV/kPa
25kPa
5.25V
SOP
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
-
Documents techniques (2)
Produits de remplacement pour MPXV7025DP
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit