Product Information
Product Overview
The OM13054, 598 is a LPC-Link2 standalone debug adapter. It can be configured to support various development tools and IDEs by downloadable firmware images. This standalone debug adapter includes a standard 10 pin JTAG/SWD connector, a 20 pin JTAG/SWD/ETM connector, analogue, digital and serial expansion headers, making it a highly extensible platform. The LPC-Link 2 firmware in combination with the LPCXpresso IDE supports Cortex-Mx cores in the LPC family, but not older ARM7/ARM9 cores.
- Compatible with LPCXpresso-IDE via the Redlink or CMSIS-DAP interface
- Compatible with tools/IDEs supporting Segger J-Link via downloadable firmware image
- Compatible with tools/IDEs supporting CMSIS-DAP by ARM via downloadable firmware image
Applications
Embedded Design & Development
Technical Specifications
Debugger Probe
ARM
LPCXpresso LPC-Link2 Stand Alone Debug Adapter Board
-
LPC1100
Cortex-M0, Cortex-M4
Compatible LPCXpresso/MPCXpresso-IDE & Tools, Support Segger J-Link and/or CMSIS-DAP Protocols
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate