2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                OM13086UL

                                                                                                Evaluation Board, WiFi, Cloud Connectivity Kit, LPC43S67, SN8000

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM13086UL
                                                                                                NXP OM13086UL
                                                                                                NXP OM13086UL
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13086UL
                                                                                                Code Commande68Y5854
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM13086UL
                                                                                                Code Commande68Y5854
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberLPC43S67, SN8000
                                                                                                Application Sub TypeWiFi
                                                                                                Kit ContentsLPCXpresso43S67 Board, A7001CM Secure Element, Zentri SN8000 Radio Module, LPC Shield, USB Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Aperçu du produit

                                                                                                The OM13086 is a LPC43S67 and A70CM Cloud Connectivity Kit provides a complete hardware and software platform for developers to evaluate and prototype with the LPC43S6x processor family in cloud connected applications based on IEEE802.11b/g wireless connectivity. The cloud connectivity kit gives developers everything they need to easily create, deploy and manage connected products utilizing Wi-Fi and cloud services without the need for deep expertise in security, Wi-Fi stacks, device commissioning and cloud service APIs. It enables product companies to realize new, recurring business models with premium product features and services. Based on the LPC43S6x microcontroller and A70CM secure element, the kit combines hardware from NXP and Murata with the Zentri secure connected product platform to support all three key aspects of developing an IoT product of security and connectivity of the physical device, including cloud-based device management for provisioning and remote management.

                                                                                                • Secure, wireless connectivity to cloud services with minimal coding - Wi-Fi connectivity stack
                                                                                                • Secure device provisioning and management - Secure updates of physical device firmware
                                                                                                • APIs and tools for developing user applications for popular mobile devices
                                                                                                • Zentri IEEE 802.11b/g SD card (featuring Murata SN8000 module)
                                                                                                • Fully supported by ZentriOS
                                                                                                • High speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
                                                                                                • NTAG plug-in card featuring NXP NT3H1201W0FHK forum type 2 tag with field detection pin and I²C
                                                                                                • High speed USB A/B connector

                                                                                                Contenu

                                                                                                LPCXpresso43S67 (OM13084) Board based on the LPC43S67 MCU and A70CM secure element, LPC General purpose shield (OM13082), NXP NFC NTAG I²C plug-in card, Murata SN8000 802.11b/g/n (Zentri SD card), USB cables, Zentri secure connected product platform for evaluation and product development with kit includes the ZentriOS, ZentriOS SDK, ZentriDMS and Zentri Mobile App SDK, Access to the LPCXpresso IDE, Documentation and 8MB Macronix quad SPI flash.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Application Sub Type

                                                                                                WiFi

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                LPC43S67, SN8000

                                                                                                Kit Contents

                                                                                                LPCXpresso43S67 Board, A7001CM Secure Element, Zentri SN8000 Radio Module, LPC Shield, USB Cables

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2018)