| Quantité | Prix |
|---|---|
| 1+ | 117,370 $ |
| 25+ | 112,020 $ |
| 50+ | 109,050 $ |
| 100+ | 105,470 $ |
| 250+ | 101,890 $ |
Informations produit
Aperçu du produit
P3H2840HN-ARD is a P3H2840HN I3C Hub Arduino® shield evaluation board. On-board, it has 1V/1.2V/1.8V LDOs for controller and target ports, power supply configuration and two temperature sensors (P3T1755DP) with alert LEDs providing complete system validation. Moreover, the P3H2840HN is equipped with convenient test points for easy scope measurements and signal access, a USB interface to the host PC, a Windows GUI software and a power supply from USB port or external power supply that can be used to power the evaluation board.
- I3C hub with 2 controller ports and 8 target ports
- Convenient test points for easy scope measurements and signal access
- Easy to use GUI based software demonstrates the capabilities of the P3H2840HN
Contenu
Assembled and tested the evaluation board in an antistatic bag, Quick start guide.
Spécifications techniques
NXP
-
-
Arduino Shield Evaluation Board P3H2840HN in an Antistatic Bag, Quick Start Guide
No SVHC (27-Jun-2018)
-
P3H2840HN
Arduino Evaluation Boards
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit