| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 11,050 $ | 11,05 $ |
| Total Prix | 11,05 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 11,050 $ |
| 50+ | 7,840 $ |
| 100+ | 7,140 $ |
| 250+ | 6,850 $ |
| 500+ | 6,570 $ |
| 1000+ | 6,520 $ |
| 2500+ | 6,230 $ |
| 5000+ | 6,100 $ |
Informations produit
Aperçu du produit
PCA9450CHNY is a single chip power management IC (PMIC) specifically designed to support i.MX 8M family processor in both 1 cell Li-Ion and Li-polymer battery portable application and 5 V adapter non-portable applications. It supports various memory types (DDR4/LPDDR4/DDR3L, etc.) via system UBOOT configuration, which does not require hardware change. This device provides six high efficiency step-down regulators, five LDOs, one 400mA load switch, 2-channel level translator and 32.768KHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS) feature along with programmable ramping up and down time and those buck regulators support remote sense to compensate IR drop to load from buck regulator. Applications include IoT devices, tablet, electronic point of sale (ePOS), industrial application.
- 400mA load switch with built-in active discharge resistor
- 32.768KHz crystal oscillator driver and buffer output
- Two channel logic level translator, power control IO
- Fm+ 1MHz I²C-bus interface, ESD protection
- Shutdown current is 1μA typ at (SWIN = 3.3V, I2C-LT-EN bit = 0b)
- High to low propagation delay is 4ns typ at (SWIN = 3.3 V, SCL/SDA to SCLH/ SDAH)
- 20Mbps maximum data rate
- Input output capacitance is 5pF typ at (SWIN = 3.3V)
- Ambient temperature range from -40 to +105°C
- HVQFN56 package
Spécifications techniques
Power Management IC
6
11
56Pins
105°C
-
No SVHC (27-Jun-2024)
HVQFN
5.5V
5
HVQFN
-40°C
-
MSL 3 - 168 hours
-
Documents techniques (2)
Produits de remplacement pour PCA9450CHNY
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit