| Quantité | Prix |
|---|---|
| 4000+ | 0,846 $ |
| 12000+ | 0,811 $ |
| 20000+ | 0,736 $ |
Informations produit
Aperçu du produit
PCA9509PGM,125 is a low power level translating I²C-bus/SMBus repeater with two voltage supplies that enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port A allows a voltage range from 0.8V to 2.0V and is overvoltage tolerant. Port B allows a voltage range from 2.3V to 5.5V and is overvoltage tolerant. Both port A and port B SDA and SCL pins are high-impedance when the PCA9509P is unpowered. The bus port B drivers are compliant with SMBus I/O levels, while port A uses an offset LOW which prevents bus lock-up and allows the bidirectional nature of the device.
- No internal current source on A port to reduce current consumption for portable applications
- Active HIGH enable input disables current mirrors to reduce standby power
- Open-drain inputs/outputs, lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Accommodates standard-mode and fast-mode I²C-bus devices and multiple controllers
- Powered-off high-impedance I²C-bus pins
- All pins are 5V tolerant with respect to ground pin, 0Hz to 400KHz clock frequency range
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- XQFN8 package, ambient temperature range from -40°C to +85°C
Spécifications techniques
I2C, SMBus
5.5V
8Pins
85°C
-
800mV
XQFN
-40°C
-
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit