Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNXP
Réf. FabricantSA602AD/01,118Copie
Code Commande49AC5090
Fiche technique
Frequency Max500MHz
Frequency Response RF Min-
Frequency Response RF Max-
Supply Voltage Min4.5V
Supply Voltage Max8V
RF IC Case StyleSOIC
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain17dB
Third Order Intercept Point IIP3 Typ-13dBm
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Aperçu du produit
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Frequency Max
500MHz
Frequency Response RF Max
-
Supply Voltage Max
8V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
17dB
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Response RF Min
-
Supply Voltage Min
4.5V
RF IC Case Style
SOIC
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-13dBm
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
