SLN-RPK-NODE
Prototyping Board, MK64FN1M0VMD12/MKW41Z512VHT4, ARM Cortex-M0/M4, Internet of Things (IoT)

| Fabricant | NXP |
|---|---|
| Réf. Fabricant | SLN-RPK-NODECopie |
| Délai d’approvisionnement standard du fabricant | 17 semaines |
| Code Commande | 51AC9531 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 87,770 $ |
Informations produit
| Fabricant | NXP |
|---|---|
| Réf. Fabricant | SLN-RPK-NODECopie |
| Délai d’approvisionnement standard du fabricant | 17 semaines |
| Code Commande | 51AC9531 |
| Fiche technique | |
| Silicon Manufacturer | NXP |
| Silicon Core Number | MK64FN1M0VMD12/MKW41Z512VHT4 |
| Kit Application Type | Wireless Connectivity |
| Application Sub Type | Internet of Things (IoT) |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0, Cortex-M4 |
| Silicon Family Name | - |
| Kit Contents | Prototyping Board MK64FN1M0VMD12/MKW41Z512VHT4 |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
SLN-RPK-NODE is a NXP rapid IoT prototyping kit. It is a comprehensive, secure, and power-optimized solution designed to accelerate prototype and development of an IoT end node. Rapid IoT integrates 11 NXP devices (microcontroller, low-power connectivity, sensors, NFC, secure element, power management, interface) in a small form-factor hardware design, and combines it with proven software enablement (drivers, RTOS, middleware, cloud connect) and a web IDE with GUI-based programming. Rapid IoT provides the easiest and fastest path for anyone to take their connected thing idea to a proof-of-concept. Target applications include Internet of Things (IoT) (smart home/ building, smart cities, industrial, smart appliances, unmanned vehicles: rovers/ UAVs).
- Automatic source code and project generation for MCUXpresso IDE/SDK
- iOS/Android™ mobile apps and IoT cloud connect platforms
- Compatible with NXP IoT modular gateway
- Expandable to most IoT end node use cases with 400+ Click boards™
- Rapid IoT Studio IDE
- Optimized for low-power and small form factor
- Docking station for debug and adding Click boards™
Contenu
Rapid IoT prototyping kit, Quick start guide, USB cable.
Spécifications techniques
| Silicon Manufacturer | NXP |
|---|---|
| Kit Application Type | Wireless Connectivity |
| Core Architecture | ARM |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | MK64FN1M0VMD12/MKW41Z512VHT4 |
|---|---|
| Application Sub Type | Internet of Things (IoT) |
| Core Sub-Architecture | Cortex-M0, Cortex-M4 |
| Kit Contents | Prototyping Board MK64FN1M0VMD12/MKW41Z512VHT4 |
| SVHC | To Be Advised |
Documents techniques (2)
Produits de remplacement pour SLN-RPK-NODE
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |