| Quantité | Prix |
|---|---|
| 1+ | 317,300 $ |
Informations produit
Aperçu du produit
The TWR-K60F120M-KIT is a tower controller module compatible with the NXP tower system. It can function as a stand alone, low cost platform for the evaluation of the Kinetis K60 family of microcontroller (MCU) devices. The tower controller module is populated with a device rated for 120MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over clocked to 150 MHz to allow for evaluation of the K10, K20, and K60 devices that are rated for 150MHz operation across the full temperature range. The tower controller module can also be combined with other NXP tower peripheral modules to create development platforms for a wide variety of applications.
- K60FN1M in a 144 LQFP with 120 MHz operation
- S08JM60 based open source BDM (OSBDM) circuit
- 2Gb of SLC NAND flash memory
- Four user controlled status LEDs
- Four capacitive touch pads and two mechanical push buttons
- Socket for capacitive touch pad daughter board (Touch TWRPI)
- Socket for tower plugin (TWRPI, e.g. sensor board)
- Battery holder for 20mm lithium battery (e.g. 2032, 2025)
- Three axis digital accelerometer (MMA8451Q)
- SD Card slot
Applications
Industrial, Consumer Electronics, Building Automation, Metering, Portable Devices
Contenu
TWR-K60F120M MCU module, TWR-ELEV (Primary and Secondary Elevator Modules), TWR-SER(Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485).
Spécifications techniques
NXP
Kinetis - K60
Cortex-M4
Tower System Elevator Module and Serial Module
No SVHC (27-Jun-2024)
32bit
ARM
MK
-
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit