| Quantité | Prix |
|---|---|
| 1+ | 312,130 $ |
Informations produit
Aperçu du produit
The tower LCD module (TWR-LCD) adds a side mounting TFT QVGA display to the NXP tower system. It can be used with a wide variety of Tower processor modules through a SPI and/or external bus interface (EBI). The TWR-LCD features a 3.2" QVGA TFT LCD display with touch sensitive overlay, 5-way navigation control, MicroSD card slot, dedicated MCF51JM microcontroller and a piezo buzzer for audible feedback. The LCD display controller is accessible to the dedicated MCF51JM microcontroller through the SPI. The LCD display controller is also accessible to any capable tower MCU module utilizing either the SPI or the EBI. The TWR-LCD display features an integrated Analogue resistive touch panel. The panel can be access by either the on-board MCF51JM MCU or a compatible tower MCU module. The TWR-LCD can be powered as a standalone device from the Mini-B USB connector or from a source in an assembled tower system via the 5V supply on the TWR-ELEV side expansion port.
- Integrated Analogue resistive touch panel
- 3.2" QVGA TFT LCD display with touch sensitive overlay
- Dedicated MCF51JM microcontroller
- Expandable to additional Tower MCUs over EBI or SPI
- MicroSD card for memory expansion
- Piezo buzzer for audible feedback
Applications
Industrial, Medical, Multimedia
Contenu
TWR-LCD, USB cable, Interactive DVD with demo projects, software, training and collateral, Quick start guide.
Spécifications techniques
NXP
ColdFire v1
Flexis - MCF51AC, MCF521x, MCF5301x
Board
No SVHC (27-Jun-2024)
ColdFire
MCF51
-000
-
Produits de remplacement pour TWR-LCD
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit