| Quantité | Prix |
|---|---|
| 1+ | 1 645,260 $ |
Informations produit
Aperçu du produit
U-CYCLONE programmer is a powerful, fast, and feature-rich in-circuit programming solutions. It supports ARM Cortex devices as well as the NXP device families such as Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), and Coldfire. Cyclone programmers are designed to withstand the demands of a production environment. They are Stand-Alone Programmers (SAP) that can be operated manually or used to host automated programming. In manual SAP mode the Cyclone is operated using the touchscreen LCD menu and/or the start button. Host-controlled SAP mode, for automated programming, is accomplished using either a command line utility, RS232 protocol, UDP protocol, or the Cyclone automated control DLL.
- On-board storage: 16MB, up to 8 programming images
- Ethernet, USB and serial communications interfaces
- Fast communications speeds
- Power-switching relays to control target power
- Production environment ready with voltage protection technology
- 4.3" LCD touch screen
Contenu
U-CYCLONE programmer, ColdFire ribbon cable, Communication cables, Target connection power cords, Power source.
Spécifications techniques
Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire
Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support
No SVHC (27-Jun-2024)
-
-
Documents techniques (1)
Produits de remplacement pour U-CYCLONE
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit