| Quantité | Prix |
|---|---|
| 1+ | 224,680 $ |
Informations produit
Aperçu du produit
HH11C handheld thermometer features type K thermocouple input. The HH11C is a single-input model that has auto range resolution of 0.1 or 1°. Errors contributed by a particular thermocouple can be practically eliminated, over a limited range, by using the recessed offset adjustment on the face of the meter and an accurate temperature standard. An LED warning light indicates when an open thermocouple input situation exists. Both units also have improved temperature range and humidity specifications.
- High accuracy single input digital thermometer
- Thermocouple offset adjust
- Rugged protective holster
- Auto power-off
- MIN/MAX/AVG/REL/HOLD functions
- 41⁄2 digit LCD display
- °C/°F switchable
Contenu
High accuracy single input digital thermometer, Rubber boot, 9V battery, NIST certificate (no points), Appropriate number of beaded wire thermocouples and operator’s manual.
Spécifications techniques
-200°C to +1372°C
65mm
-
185mm
35mm
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit