| Quantité | Prix |
|---|---|
| 1+ | 352,630 $ |
Informations produit
Aperçu du produit
OM-EL-USB-1-RCG data logger measures and stores up to 32,510 temperature readings over a -20 to 60°C (-4 to 140°F) temperature range. The 316 SS case with polycarbonate window assembly is corrosion, impact and water resistant to NEMA 4X (IP67) standards. The unit is powered by a lithium-ion rechargeable battery which allows logging for up to 1 month. The user can easily set-up the data logger and download the stored data by plugging the module straight into a PC’s USB port and running the easy-to-use Windows software. Software selectable set-up parameters include logging rate (1 sec, 10 sec, 1 min, 5 min, 30 min, 1 hr, 6 hr, 12 hr), start-date/time, and desired temperature units (ºC or ºF). Data can then be graphed, printed and exported to other applications such as Excel. Correct functioning of the unit is indicated by flashing red and green LEDs.
- USB interface for easy setup and data download
- Rechargeable lithium-ion battery
- Status LEDs behind protective plastic window
- User-programmable alarm thresholds
- Immediate or delayed start logging
- Includes Windows® control software
Spécifications techniques
Temperature
-
USB
OM-EL-USB Series
1 Channel
32510 Samples
LED Indicator
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit