
| Quantité | Prix |
|---|---|
| 1+ | 16 209,830 $ |
Informations produit
Aperçu du produit
RHB-1500-C1S2 is a portable dew point monitor. This portable dew point hygrometer integrates the accuracy and reliability of the Omega® chilled mirror with the battery life and ruggedness required for field use. The RHB-1500-C portable chilled mirror hygrometer has all the standard features, such as drift-free NIST-traceable accuracy, low maintenance, high durability, and ease of use—in a system that is ideally suited for the demands of field use. Whether you use the RHB-1500-C as a field transfer standard or to spot-check your process air dryness or dew point, you’ll find this system provides trouble-free operation. It is a self-contained system. Not only is field assembly not required, but also there is not a need to carry around a myriad of individual components such as control boxes, sensors, cables, pumps, and power cords. Simply attach the sample line, adjust the flow, and turn on the power. Collect accurate dew point data within minutes with lab-standard chilled-mirror precision.
- Battery powered, 2-stage chill mirror
- Primary field measurement technique
- Measurement range (dew/frost point) range from -40 to 50°C (-40 to 122°F)
- Accuracy of ±0.25°C (0.45°F)
- Easily transportable in hard protective case
- 4 to 20mA (or 0 to 5V DC) analog output
- Red LED, 0.5" tall, 8-digit alphanumeric display
- Microprocessor controlled and self balancing
- Flashing “ALARM” message
- Dimension is H x W x D (14.75 x 18 x 7")
Contenu
Portable dew point monitor, Operator’s manual, SCFH air flow controller and NIST certificate.
Spécifications techniques
-
-
17"
RHB-1500 Series
0.2%
14.75"
7"
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
