| Quantité | Prix |
|---|---|
| 1+ | 35,360 $ |
| 5+ | 32,230 $ |
| 10+ | 31,040 $ |
| 25+ | 28,100 $ |
| 50+ | 26,960 $ |
| 100+ | 25,870 $ |
| 250+ | 25,680 $ |
Informations produit
Aperçu du produit
B5W-DB11A1-A-1 is a new iteration of the long distance diffuse reflective sensor with variable sensing distance. This sensor expands the current B5W sensor lineup, offering a variable sensing distance version capable of detecting objects up to over half a meter away. The B5W sensor has been a key component for object detection applications and touchless switches. The latest version of this product expands the distance capabilities of this sensor, increasing the sensing distance to up to 550mm and adds a variable distance feature. This sensor is produced with space constraints in mind, keeping the smaller package size from the previous super-miniature B5W-LB release. This sensor also operates the same as the previous iterations of the B5W object detection sensors, meaning it will be able to detect a wide range of objects, no matter the color, reflectiveness, or transparency. Used in non-contact applications (hand and body detection), laboratories (detection of clear glassworks).
- Increased range for object detection, expanded range of target applications
- Variable sensing distance, capable of changing sensing distance with addition of limiting resistor
- Small package size, able to be installed in tight spaces, without sacrificing internal real estate
- Material immunity, able to detect wide range of objects including white/black/transparent/reflective
- Typically used in industries and applications such as packaging (detecting transparent film)
- Super miniature long-distance diffuse reflective sensor that can be installed anywhere
- Designed to be immune to ambient light, screws can be mounted from 4 directions
- NPN open collector output type, 250 mm*1 sensing distance
- Light-ON *2 operation mode
Spécifications techniques
250mm
B5W-DB Series
13.5V
To Be Advised
Diffuse Reflective
Connector
16.5V
Documents techniques (1)
Produits de remplacement pour B5W-DB11A1-A-1
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit