Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantG2RV-ST700 110VACCopie
Code Commande15AN1251
Gamme de produitG2RV-ST Series
Votre numéro de pièce
421 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 48,520 $ |
| 5+ | 47,310 $ |
| 10+ | 46,090 $ |
| 25+ | 43,670 $ |
| 50+ | 41,240 $ |
| 100+ | 38,820 $ |
| 250+ | 36,390 $ |
| 5000+ | 35,670 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
48,52 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantG2RV-ST700 110VACCopie
Code Commande15AN1251
Gamme de produitG2RV-ST Series
Fiche technique
Contact ConfigurationSPDT
Coil Voltage110VAC
Contact Current6A
Product RangeG2RV-ST Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Aperçu du produit
G2RV-ST700 110VAC is a G2RV-ST series slim I/O solid state relay with integrated low profile socket. Slim I/O relay realizes space saving due to its high-density mounting and ultra-slim body. 60% reduction in wiring time and user-friendly with a low insertion force thanks to push-in plus technology. Complies with UL (File No.E41515), TÜV (File No.R50559210, EN61810-1), Lloyd’s (File No.LR23158192TA).
- 60% space saving from G2R series with 6.2 mm width technology
- Maximum 6A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1mA at 100mV DC
- Transparent case that allows for easy on-site visual checks of contact state abnormalities
- SPDT contact configuration, easy relay replacement with terminal structure that does not bend easily
- Operation check by test switch reduce inspection time, coil surge absorption circuit equipped as std
- Screw terminal (wire connection)
- Without latching lever, standard contact structure, 6A at 250V AC/6A at 30V DC rated load (resistive)
- 110V AC rated input voltage, 6.4mA rated AC current at 60Hz
- IP20 rated, -40 to +55°C ambient operating temperature
Avertissements
Do not touch the terminal section of the G2RV-ST or the surrounding area while the power is being supplied. Doing so may result in electric shock.
Spécifications techniques
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
110VAC
Product Range
G2RV-ST Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Documents techniques (1)
Produits de remplacement pour G2RV-ST700 110VAC
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit