Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantONSEMI
Réf. FabricantNCP2890DMR2GCopie
Code Commande42Y0732
Fiche technique
Output Power x Channels @ Load1.08W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Amplifier Case StyleMSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power1.08W
Output Power (VA)1.08W
Spécifications techniques
Output Power x Channels @ Load
1.08W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power
1.08W
Audio Amplifier Type
AB
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
MSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power (VA)
1.08W
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (10-Jun-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit