| Quantité | Prix |
|---|---|
| 1+ | 8,420 $ |
| 10+ | 7,350 $ |
| 25+ | 6,300 $ |
| 50+ | 5,230 $ |
| 100+ | 4,840 $ |
| 250+ | 4,520 $ |
| 500+ | 4,430 $ |
Informations produit
Aperçu du produit
The FDA59N30 is a 300V N-channel UniFET™ MOSFET based on planar stripe and DMOS technology. This high voltage MOSFET is tailored to reduce on-state resistance and to provide better switching performance and higher avalanche energy strength. The body diode's reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100ns and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200ns and 4.5V/ns respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET's body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% Avalanche tested
Applications
Power Management, Lighting
Spécifications techniques
N Channel
300V
0.047ohm
TO-3P
10V
5V
3Pins
-
-
N Channel
59A
0.056ohm
Through Hole
500W
500W
150°C
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour FDA59N30
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit