Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantONSEMI
Réf. FabricantFDS8958BCopie
Code Commande
Mise en bobine31Y1411RL
Bandes découpées31Y1411
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Options de conditionnement
Informations produit
FabricantONSEMI
Réf. FabricantFDS8958BCopie
Code Commande
Mise en bobine31Y1411RL
Bandes découpées31Y1411
Fiche technique
Channel TypeComplementary N and P Channel
Continuous Drain Current Id6.4A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.4A
Continuous Drain Current Id P Channel6.4A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
The FDS8958B is a dual N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. The device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required. It is suitable for use with DC-to-DC converter, BLU and motor drive inverter applications.
Applications
Industrial, Power Management
Spécifications techniques
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.4A
Drain Source On State Resistance P Channel
0.021ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
6.4A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
6.4A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit