| Quantité | Prix |
|---|---|
| 1+ | 1,530 $ |
| 10+ | 1,080 $ |
| 25+ | 0,980 $ |
| 50+ | 0,887 $ |
| 100+ | 0,794 $ |
| 250+ | 0,732 $ |
| 500+ | 0,670 $ |
Informations produit
Aperçu du produit
The H11L3SR2VM is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility. It is also ideal for AC to TTL conversion and digital programming of power supplies.
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Guaranteed ON/OFF threshold hysteresis
- Compatible with all popular logic systems
- 16mA at 0.4V Maximum logic compatible output sink
- 1MHz Typical high data rate (NRZ)
Applications
Sensing & Instrumentation, Signal Processing, Power Management, Computers & Computer Peripherals
Spécifications techniques
1 Channel
-
6Pins
No SVHC (25-Jun-2025)
7.5kV
Surface Mount DIP
-
Documents techniques (2)
Produits de remplacement pour H11L3SR2VM
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit