| Quantité | Prix |
|---|---|
| 3000+ | 0,196 $ |
| 9000+ | 0,190 $ |
| 15000+ | 0,186 $ |
Informations produit
Aperçu du produit
The MAX809STRG is a Supervisor Circuit with active-low RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
- Very low supply current
- VCC transient immunity
- RESET output guaranteed to VCC = 1V
- Compatible with hot plug applications
Applications
Computers & Computer Peripherals, Portable Devices
Spécifications techniques
-
2.93V
1V
Active-Low, Push-Pull
3Pins
460ms
105°C
-
No SVHC (25-Jun-2025)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
-
2.93V
Documents techniques (4)
Produits de remplacement pour MAX809STRG
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit