Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,010 $ | 1,01 $ |
| Total Prix | 1,01 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,010 $ |
| 50+ | 0,457 $ |
| 100+ | 0,402 $ |
| 250+ | 0,353 $ |
| 500+ | 0,304 $ |
| 1000+ | 0,299 $ |
| 2500+ | 0,292 $ |
| 5000+ | 0,286 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 0,222 $ |
| 9000+ | 0,218 $ |
| 15000+ | 0,214 $ |
Informations produit
Aperçu du produit
The MBRM140T1G is a POWERMITE® surface mount Schottky power Rectifier Diode with moulded epoxy case. The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heat sink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <lt/>1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC/DC and DC to DC converters, reverse battery protection and Oring of multiple supply voltages and any other application where performance and size are critical.
- Low VF provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat sink
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- Epoxy meets UL94V-0 at 0.125"
- AEC-Q101 Qualified and PPAP capable
Applications
Safety
Spécifications techniques
40V
Single
2Pins
50A
Surface Mount
AEC-Q101
1A
DO-216AA
850mV
125°C
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour MBRM140T1G
4 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit