| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 67,570 $ | 67,57 $ |
| Total Prix | 67,57 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 67,570 $ |
| 50+ | 57,880 $ |
| 100+ | 51,790 $ |
| 250+ | 50,750 $ |
| 500+ | 49,720 $ |
| 1000+ | 48,680 $ |
| 2500+ | 47,650 $ |
Informations produit
Aperçu du produit
The C−Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
Spécifications techniques
Silicon Photomultiplier
-
4mm x 4mm
4774Microcells
CWDFN
CWDFN
-40°C
-
No SVHC (15-Jan-2018)
C-Series SiPM Sensor
3mm x 3mm
4774Microcells
35µm
420nm
4Pins
85°C
MSL 4 - 72 hours
Documents techniques (1)
Produits de remplacement pour MICROFC-30035-SMT-TR1
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit