
| Quantité | Prix |
|---|---|
| 3000+ | 3,510 $ |
Informations produit
Aperçu du produit
NB3L202KMNTXG is a differential 1:2 clock fanout buffer with high-speed current steering logic (HCSL) outputs. Inputs can directly accept differential LVPECL, LVDS, and HCSL signals. Single-ended LVPECL, HCSL, LVCMOS, or LVTTL levels are accepted with a proper external Vth reference supply. The input signal will be translated to HCSL and provide two identical copies operating up to 350MHz. It is optimized for ultra-low phase noise, propagation delay variation, and low output–to–output skew, and is DB400H compliant. As such, system designers can take advantage of the NB3L204K’s performance to distribute low skew clocks across the backplane or the motherboard making it ideal for Clock and Data distribution applications such as PCI Express, FBDIMM, Networking, Mobile Computing, Gigabit Ethernet, etc. Typical applications include PCI Express, FBDIMM, mobile computing, networking, and gigabit Ethernet.
- Maximum input frequency is 350MHz min (VDD = VDD-O = 3.3V ±10% or 2.5V ±5%, TA = -40 to 85°C)
- Core power supply voltage range from 2.970 to 3.630V (VDD = 3.3V ±10%, TA = -40°C to 85°C)
- 2 HCSL Outputs, DB400H Compliant, PCIe Gen 3, Gen 4 Compliant
- Individual OE control pin for each output
- Output-to-output Skew across all 4 outputs DIF is 5.0ps typ (VDD = VDD-O = 3.3V ±10% or 2.5V ±5%)
- 1ns typical propagation delay, 500ps typical rise and fall times
- Additive RMS phase jitter fc = 156.25MHz, 12KHz-20MHz Integrated range is 46fs typ (-40 to 85°C)
- Output HIGH voltage range from 660 to 850mV (TA = -40°C to 85°C)
- Total power supply current (all o.p active at 350MHz, RREF = 412ohm) is 80mA typ (TA = -40 to 85°C)
- QFN16 package, operating temperature range from -40 to +85°C
Spécifications techniques
Fanout Buffer
-
QFN
2.97V
QFN
-
-40°C
-
Fanout Buffer
-
2Outputs
3.63V
16Pins
-
85°C
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
