Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 153,030 $ |
Informations produit
Aperçu du produit
The NCP3063BSTEXGEVB is a boost demonstration external MOSFET evaluation board featuring NCP3063 buck/boost/inverting switching regulator. The NCP3063 consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The NCP3063 was specifically designed to be incorporated in step down, step up, or voltage inverting applications with a minimum number of external components. This regulator supports a boost configuration with a wide input voltage range from 3.0V to 40.0V input. The NCP3063 is a low cost converter that supports a peak current of 1.5A with a maximum duty cycle of 85.7 % and it can also be used as a controller for peak currents greater than 1.5A when an external device is used. The use of an external device also allows operating frequencies beyond 150KHz to minimize component size.
- Simple design with a small number of external components
- Programmable switching frequency
- Cycle by cycle current limiting
- Internal thermal shutdown with hysteresis
- Excel based design tool
- Flexibility to operate over a wide range of applications
- Improved protection capability
- Reduced output capacitance and ability to use SMT inductor
Applications
Power Management, Consumer Electronics, LED Lighting, Portable Devices
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP3063
-
NCP3063
Boost Regulator
-
No SVHC (15-Jan-2018)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit