
| Quantité | Prix |
|---|---|
| 1+ | 174,230 $ |
Informations produit
Aperçu du produit
The NCP3064PDBCKGEVB is a PDIP8 buck regulator evaluation board to evaluate NCP3064 buck/boost/inverting switching regulator with enable feature. The NCP3064 consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This IC was specifically designed to be incorporated in step down (buck), step up (boost) and voltage inverting applications with a minimum number of external components. The NCP3064 device supports a buck configuration with a wide input voltage range from 3.0V to 40.0V. The NCP3064 is a low cost converter that supports a peek current of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the device to low consumption mode.
- Logic level shutdown capability
- Low power standby mode, typical 100uA
- Adjustable output voltage range
- 150KHz frequency operation
- Precision 2% reference
- Internal thermal shutdown protection
- Cycle by cycle current limiting
- Flexibility to operate over a wide range of applications
- Reduced output capacitance and ability to use SMT inductor
- Improved protection capability
Applications
Power Management, LED Lighting
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP3064
-
NCP3064
Buck Converter
-
No SVHC (15-Jan-2018)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
