Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1,510 $ |
10+ | 1,510 $ |
25+ | 1,510 $ |
50+ | 1,510 $ |
100+ | 1,510 $ |
250+ | 1,510 $ |
500+ | 1,510 $ |
1000+ | 1,510 $ |
Informations produit
Produits de remplacement pour NCV7356D1R2G
2 produit(s) trouvé(s)
Aperçu du produit
NCV7356D1R2G is a single-wire, CAN transceiver. It is a physical layer device for a single wire data link capable of operating with various carrier sense multiple access with collision resolution (CSMA/CR) protocols such as the Bosch controller area network (CAN) version 2.0. This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and in the microprocessor and/or dedicated logic devices that use the network. The network shall be able to operate in either the normal data rate mode or a high-speed data download mode for assembly line and service data transfer operations. The high speed mode is only intended to be operational when the bus is attached to an off-board service node. This node shall provide temporary bus electrical loads which facilitate higher speed operation.
- Fully compatible with J2411 single wire CAN specification
- Operating voltage range from 5.0V to 27V, selective BUS wake−up
- Logic inputs compatible with 3.3V and 5V supply systems
- Standby to sleep mode timeout, low RFI due to output wave shaping
- Fully integrated receiver filter, bus terminals short−circuit and transient proof
- Loss of ground protection, protection against load dump, jump start
- Thermal overload and short circuit protection, undervoltage lock out
- AEC-Q100 qualified and PPAP capable, bus short circuit current is 350mA maximum
- Operating junction temperature range from -40°C to +150°C
- 8-lead SOIC package
Spécifications techniques
-
1
1
27V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
MSL 3 - 168 hours
CAN Transceiver
100Kbps
5V
SOIC
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit