Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantONSEMI
Réf. FabricantNUD3112LT1GCopie
Code Commande04R7855
Fiche technique
Output Current400mA
Supply Voltage Max14V
Supply Voltage Min-
Driver Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Aperçu du produit
The NUD3112LT1G is a Relay Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Optimized to switch relays of 12V rail
- Capable of driving relay coils rated up to 6.0W at 12V
- Internal Zener eliminates the need of free-wheeling diode
- Internal Zener clamp routes induced current to ground for quieter systems operation
- Low VDS (ON) reduces system current drain
Applications
Automotive, Lighting, Consumer Electronics
Spécifications techniques
Output Current
400mA
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Max
14V
Driver Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit