Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,770 $ |
| 10+ | 1,300 $ |
| 100+ | 0,997 $ |
| 500+ | 0,977 $ |
| 1000+ | 0,956 $ |
| 2500+ | 0,937 $ |
| 10000+ | 0,917 $ |
Informations produit
Aperçu du produit
The UC3843BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Spécifications techniques
Single Ended Controller
Current Mode Control
30V
8Pins
52kHz
-
96%
0°C
-
-
-
52kHz
1A
1Channels
12V
DIP
Through Hole
-
0%
Boost, Flyback
70°C
-
No SVHC (25-Jun-2025)
DIP
-
13.5V
Documents techniques (3)
Produits de remplacement pour UC3843BNG
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit