Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 685,700 $ |
Informations produit
Aperçu du produit
The E1 is a 16-channel Digital Optomux Brain Board for serial and Ethernet networks. It is an Ethernet-ready I/O and communication processor for digital I/O systems. Designed as a drop-in replacement for serial-based B1 brain board, the E1 supports both serial and Ethernet networking and multiple simultaneous protocols. It is designed for customers needing to upgrade existing Optomux systems to use Ethernet networking while preserving existing I/O racks, modules and field wiring. When Ethernet networks are used, E1 I/O unit also supports Modbus/TCP clients, custom Optomux applications migrated to Ethernet, custom software applications written using memory-mapped OptoMMP™ communication protocol and applications using PAC Project™ software. Because the E1 can use these Ethernet-based protocols simultaneously while still communicating with an existing Optomux software application via a serial network, E1 greatly expand your options for controlling and monitoring your I/O system.
- Drop-in replacement for existing B1 brain boards on an Optomux serial network
- RS-422/485 serial and 10/100Mbps Ethernet Dual network connectivity
- Optomux, Modbus/TCP and OptoMMP protocol support
- Several options for controlling, monitoring and acquiring data
- Status, link, activity, full duplex, transmit (serial), receive (serial) LED indicators
Applications
Automation & Process Control, Industrial
Spécifications techniques
-
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit