Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 162,750 $ |
Aperçu du produit
The ODC5Q is a 4-channel Quad DC Output I/O Module used for controlling or switching DC loads. Each Quad Pak module is divided into two pairs of channels with each pair sharing a common connection. The Quad Pak module is designed to plug into the Quad Pak high-density I/O mounting racks only and cannot be plugged into single channel racks. It is designed to work with a 5VDC logic voltage only and can be used with Optomux, Pamux and Mistic protocol brain boards and mounting racks as well as racks using a direct cable connection to a computer. Typical applications for DC output modules include switching loads such as DC relays, DC solenoids, DC motor starters, DC lamps or indicators.
- Four single channel I/O circuits
- Designed to plug into the Quad Pak high-density I/O mounting racks
- Provides up to 4000Vrms of optical isolation between the field devices and the control logic
- -30 to 70°C Ambient temperature range
Applications
Industrial, Motor Drive & Control, Lighting, Computers & Computer Peripherals
Spécifications techniques
3A
No SVHC (10-Jun-2022)
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit