![PANASONIC 35TQS47MEU Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, D15S, 0.1 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12AJ6632-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 4000 | 3,470 $ | 13 880,00 $ |
| Total Prix | 13 880,00 $ | ||
| Quantité | Prix |
|---|---|
| 4000+ | 3,470 $ |
Informations produit
Aperçu du produit
POSCAP™ TQS series polymer tantalum solid capacitor offers high voltage in a low profile of 1.5mm maximum height and 2000 hours at 105°C. It is ideal for environments requiring a low profile part and high temperature combined with high endurance up to 2000 hours. The 35TQS47MEU TQS series part features high voltage and large capacitance in a low profile. POSCAP capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enables POSCAP capacitors to be thin, small and at the same time have low ESR and superior high frequency characteristics. And now Panasonic has added a low profile option to the POSCAP Capacitors family of products. These features make POSCAP one of the best candidates for digital/high frequency applications. Typical applications include back-up capacitor for energy, power circuit for server, data centre, power circuit for base station, power management and SSD/HDD.
- High reliability and heat resistance
- High voltage of 35V maximum, 47uF
- Voltage range from 16VDC to 35VDC
- Low profile, long life, highly reliable
- Advantageous in size constrained PCBs
- Suitable for SSD, server, data centre, network infrastructure, industrial equipment
Spécifications techniques
47µF
35V
0.1ohm
2917 [7343 Metric]
4.3mm
1.2A
105°C
No SVHC (25-Jun-2025)
POSCAP TQS Series
± 20%
D15S
7.3mm
1.4mm
-55°C
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
