2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Imprimer la page

                                                                                                  AKW4803B

                                                                                                  CURRENT TRANSFORMER, 2000:1 ROHS COMPLIANT: YES

                                                                                                  PANASONIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PANASONIC AKW4803B
                                                                                                  FabricantPANASONIC
                                                                                                  Réf. FabricantAKW4803B
                                                                                                  Code Commande30AK5720
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  PANASONIC
                                                                                                  FabricantPANASONIC
                                                                                                  Réf. FabricantAKW4803B
                                                                                                  Code Commande30AK5720
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  CT ConstructionSplit Core
                                                                                                  Current Ratio2000:1
                                                                                                  Accuracy Class-
                                                                                                  Power Rating-
                                                                                                  Window Diameter-
                                                                                                  Frequency Range-
                                                                                                  Transformer MountingDIN Rail
                                                                                                  Transformer TerminalsConnector
                                                                                                  Transformer ApplicationsMetering
                                                                                                  Primary Current250A
                                                                                                  Secondary Current Nom125mA
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  CT Construction

                                                                                                  Split Core

                                                                                                  Accuracy Class

                                                                                                  -

                                                                                                  Window Diameter

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  DIN Rail

                                                                                                  Transformer Applications

                                                                                                  Metering

                                                                                                  Secondary Current Nom

                                                                                                  125mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Current Ratio

                                                                                                  2000:1

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Transformer Terminals

                                                                                                  Connector

                                                                                                  Primary Current

                                                                                                  250A
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
                                                                                                  SVHC :To Be Advised