Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 50+ | 13,550 $ |
Informations produit
| Fabricant | PANASONIC |
|---|---|
| Réf. Fabricant | DS1E-SL2-DC3VCopie |
| Délai d’approvisionnement standard du fabricant | 26 semaines |
| Code Commande | 10C5705 |
| Gamme de produit | DS Series |
| Fiche technique | |
| Coil Voltage | 3VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | DS Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 50ohm |
| SVHC | No SVHC (23-Jan-2024) |
Aperçu du produit
The DS series Miniature Relay with highly sensitive and 1500V FCC surge breakdown voltage. The epoxy resin seals the parts and cut off the external atmosphere thus enabling use in difficult environments. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays.
- Can be used with automatic solder and automatic wash systems
- Polarized magnetic circuits realize resistance to shock and vibration
- DIL terminal array enables use of IC sockets
- Widening scope with multi-contact latching
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Audio
Spécifications techniques
| Coil Voltage | 3VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 50ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | DS Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Documents techniques (3)
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
| SVHC : | No SVHC (23-Jan-2024) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |