Imprimer la page
Informations produit
FabricantPANASONIC
Réf. FabricantEECLF0H105
Code Commande72AC4830
Gamme de produitLF Series
Fiche technique
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature6000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR20ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height9.5mm
Product RangeLF Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
- Endurance: +85°C 6000h
- Category temperature range: -40°C to +85°C
Spécifications techniques
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
20ohm
Product Length
-
Product Height
9.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
6000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
LF Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit