
Contactez-moi quand le produit sera à nouveau en stock
Informations produit
Aperçu du produit
PMT-48V350W1AK is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.
- Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 48VDC
- Rated output current is 7. 30A, nominal output power is 350W
- Typical efficiency at 100% load is 87.5% at 230VAC
- Single phase, no PFC, front face connector type(option), without connector cover
- AC input voltage range selectable by switch
- Full aluminum casing for light weight and corrosion resistant handling
- Built-in automatic fan speed control circuit
- MTBF > 700,000hrs as per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 8.46 x 4.53 x 1.97inch
Spécifications techniques
ITE
350W
7.3A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
48V
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
PMT Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
