Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
![PANASONIC ERJU6SFR10V SMD Current Sense Resistor, 100 mohm, ERJ-U6 Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
FabricantPANASONIC
Réf. FabricantERJU6SFR10VCopie
Délai d’approvisionnement standard du fabricant56 semaines
Code Commande57AK2606
Gamme de produitERJ-U6 Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 56 semaine(s)
| Quantité | Prix |
|---|---|
| 10000+ | 0,126 $ |
| 30000+ | 0,121 $ |
| 50000+ | 0,118 $ |
Prix pour :Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
1 260,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPANASONIC
Réf. FabricantERJU6SFR10VCopie
Délai d’approvisionnement standard du fabricant56 semaines
Code Commande57AK2606
Gamme de produitERJ-U6 Series
Fiche technique
Resistance100mohm
Product RangeERJ-U6 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +150ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
ERJU6SFR10V is an ERJ U type, ERJ-U6 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 100mohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- 0ppm/K to +150ppm/K temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 250mW power rating
- Category temperature range from -55 to +155°C
Spécifications techniques
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +150ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-U6 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
