![PANASONIC ERJUP3F4302V SMD Chip Resistor, 43 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,295 $ | 0,30 $ |
| Total Prix | 0,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,295 $ |
| 10+ | 0,110 $ |
| 100+ | 0,096 $ |
| Quantité | Prix |
|---|---|
| 5000+ | 0,059 $ |
| 10000+ | 0,050 $ |
| 20000+ | 0,043 $ |
| 30000+ | 0,035 $ |
Informations produit
Aperçu du produit
Extremely durable in challenging or unclean, harsh environments, the ERJ-UP3 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP3 series resistors. The ERJ-UP3 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP3 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.
- Anti-sulfurated thick film chip resistors (anti-surge type)
- High resistance to sulfurization
- Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
Spécifications techniques
43kohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.85mm
155°C
No SVHC (25-Jun-2025)
± 1%
0603 [1608 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Documents techniques (2)
Produits de remplacement pour ERJUP3F4302V
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
