![PANASONIC ERJUP3F4303V SMD Chip Resistor, 430 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,293 $ | 0,29 $ |
| Total Prix | 0,29 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,293 $ |
| 10+ | 0,104 $ |
| 100+ | 0,089 $ |
| 1000+ | 0,060 $ |
| 5000+ | 0,048 $ |
| 10000+ | 0,044 $ |
| 25000+ | 0,040 $ |
| 50000+ | 0,038 $ |
| Quantité | Prix |
|---|---|
| 5000+ | 0,048 $ |
| 15000+ | 0,043 $ |
| 25000+ | 0,039 $ |
Informations produit
Aperçu du produit
ERJUP3F4303V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 430kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 100ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
Spécifications techniques
430kohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.8mm
155°C
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Documents techniques (2)
Produits de remplacement pour ERJUP3F4303V
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit