![PANASONIC ERJUP3J131V SMD Chip Resistor, 130 ohm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,197 $ | 0,20 $ |
| Total Prix | 0,20 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,197 $ |
| 10+ | 0,099 $ |
| 100+ | 0,056 $ |
| 1000+ | 0,036 $ |
| 5000+ | 0,035 $ |
| 10000+ | 0,033 $ |
| 25000+ | 0,032 $ |
| 50000+ | 0,031 $ |
| Quantité | Prix |
|---|---|
| 5000+ | 0,033 $ |
| 15000+ | 0,029 $ |
| 25000+ | 0,028 $ |
Informations produit
Aperçu du produit
ERJUP3J131V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 130 ohm resistance
- ±5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±200ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Spécifications techniques
130ohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.8mm
155°C
No SVHC (04-Feb-2026)
± 5%
0603 [1608 Metric]
Sulfur Resistant
± 200ppm/°C
1.6mm
-55°C
AEC-Q200
Documents techniques (2)
Produits de remplacement pour ERJUP3J131V
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit