Aperçu du produit
The EYP2BH115 is a 2A 250VAC Thermal Cut-off or Thermal Fuse with 115°C functioning and 90°C holding temperature, axial leaded terminals, epoxy resin sealant, Pb-Cd free fusible alloy, ceramic insulating case, special resin flux and tin plating copper lead wire, it features small and insulation type is TCO compact and insulated featuring quick temperature response and mountable in a small space without insulation or protection, high reliability TCO opens reliably when the equipment becomes abnormal and is not resettable, solid structure is unique formed lead provides reliable TCO connection and provides easy assembly handling, thin type is thick less than 0.8mm for spot welding, halogen-free, can also be used for overheating protection.
- 200°C Maximum temperature
Applications
Safety
Spécifications techniques
-
250V
Radial Leaded
No SVHC (07-Jul-2017)
2A
115°C
90°C
Documents techniques (3)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit