Imprimer la page
W2468
Firepoint 3-In-1 UV LED Flashlight
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

| Fabricant | PERFORMANCE TOOLS |
|---|---|
| Réf. Fabricant | W2468Copie |
| Code Commande | 84Y9229 |
| Votre numéro de pièce | |
| Fiche technique |
Modèle arrêté
Informations produit
| Fabricant | PERFORMANCE TOOLS |
|---|---|
| Réf. Fabricant | W2468Copie |
| Code Commande | 84Y9229 |
| Fiche technique | |
| Light Source | LED |
| Lamp Base Type | - |
| Input Power | - |
| Input Voltage | - |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
Firepoint 3-in1 UV LED Flashlight This versatile flashlight performs three functions; it's a flashlight, a laser pointer and a UV light. It features a 7. 5hr run time and an impact and water resistant, anodized aluminum housing.
- High output flashlight, UV light and laser pointer
- Super bright Nichia LEDs never need replacing
- Anodized tactical aluminum housing
- UV light great for fluid and glass leak detection, ID and document verification, currency detection and more
- Specs: 43 lumens, 7. 5 hour run time, 41m beam distance, 440cd peak beam intensityUses 3 AAA batteries (included)
Spécifications techniques
| Light Source | LED |
|---|---|
| Input Power | - |
| Product Range | - |
| Lamp Base Type | - |
|---|---|
| Input Voltage | - |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |