Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantPHOENIX CONTACT
Réf. Fabricant1861797Copie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande34AC1518
Egalement appelé1861797, GTIN UPC EAN: 4055626200279
Votre numéro de pièce
24 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 23,110 $ |
| 10+ | 22,360 $ |
| 50+ | 20,940 $ |
| 100+ | 19,300 $ |
| 250+ | 17,810 $ |
| 500+ | 16,990 $ |
| 1000+ | 15,950 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
23,11 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPHOENIX CONTACT
Réf. Fabricant1861797Copie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande34AC1518
Egalement appelé1861797, GTIN UPC EAN: 4055626200279
Fiche technique
Pitch Spacing5.08mm
No. of Positions12Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
The FKCOR 2,5/12-ST-5,08-LR from Phoenix Contact is a 5.08mm pitch, 12 pole female printed-circuit board connector. It features automatic locking and intuitive release through lock and release operating lever in contrasting colour. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2,5 range connector.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Push-in spring connection, tin contact
- Rated surge voltage (III/3) (III/2) (II/2) is 4KV
- Rated voltage (III/3) is 250V, rated voltage (III/2) is 320V, rated voltage (II/2) is 630V
- Nominal current is 12A, nominal cross section is 2.5mm², stripping length is 10mm
- Conductor cross section solid range from 0.2mm² to 2.5mm²
- Conductor cross section range from 24AWG to 12AWG
Applications
Industrial
Spécifications techniques
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A