| Quantité | Prix |
|---|---|
| 1+ | 104,260 $ |
| 50+ | 101,960 $ |
| 100+ | 99,660 $ |
| 250+ | 93,420 $ |
| 500+ | 87,570 $ |
Informations produit
Aperçu du produit
The STEP-PS/1AC/24DC/0.75 is a 24V/18W 1-output primary switched STEP Power Supply for DIN-rail mounting, 1-phase input for installation distributors. The STEP power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN-rail or screwed onto an even surface. Reliable power supply high MTBF (mean time between failures) of more than 500000 hours and U/I characteristic curve. Flexible mounting by simply snapping onto the DIN-rail or screwing onto a level surface, energy savings maximum energy efficiency and incredibly low idling losses.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>15ms at 120VAC and <gt/>70ms at 230VAC Power failure bypass
Applications
Power Management
Spécifications techniques
ITE
33.6W
750mA
-
-
85VAC
264VAC
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
-
85V AC to 264V AC
STEP POWER Series
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit