Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 178,720 $ |
| 10+ | 170,390 $ |
| 50+ | 165,760 $ |
| 100+ | 156,490 $ |
| 250+ | 147,230 $ |
| 500+ | 137,980 $ |
Informations produit
Aperçu du produit
UNO-PS/2AC/24DC/90W/C2LPS primary-switched UNO POWER power supply for DIN rail mounting, input 2-phase. This has high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. It has maximum energy efficiency, thanks to over 90% efficiency and extremely low idling losses under 0.3W. This has more space in the control cabinet with up to 20% higher power density. Approved by UL/C-UL listed UL 508, NEC Class 2 as per UL 1310, UL/C-UL Listed ANSI/ISA-12.12.01 Class I, Division 2, groups A, B, C, D T4 (Hazardous Location), UL/C-UL Recognized UL 60950-1, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16, EN 61000-4-11.
- Nominal input voltage range from 2x 400 to 500VAC, efficiency is >89%(typ)(400VAC)/(480VAC)
- Nominal output voltage is 24VDC ±1%, nominal output current is 3.75A, 3.38 A (Derating 10 %)
- Flexible mounting by simply snapping onto the DIN rail
- Degree of protection is IP20
- Plastic housing material
- Screw input and output connection
- Ambient temperature range from -25°C to 70°C (> 60 °C Derating: 2,5 %/K, operation)
- Dimension is (W x H x D) 2.165 x 3.543 x 3.307inch
Spécifications techniques
ITE
90W
3.75A
-
-
-
Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
264V AC to 575V AC
UNO POWER Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit