| Quantité | Prix |
|---|---|
| 1+ | 23,220 $ |
Informations produit
Aperçu du produit
Spice up your Flick Large and I2C device with a stylish white and orange Flick Large case! This vibrant and durable case is made up of two parts; an orange base and a slide-on white lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your I2C device and Flick Large, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick. The Flick Large case features four suction cups for installation in the bottom four corners of the case. Use the suction cups to mount the case onto many different surfaces such as glass, plastic, or wood and still be removed easily.
- Dimensions: 190mm x 125mm x 10mm
Spécifications techniques
Flick Large and I2C Devices
125mm
-
Flick
10mm
190mm
Orange, White
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit